Manufacturer Part #
JS102011JCQN
SWITCH SLIDE SPDT 300MA 6V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
C&K JS102011JCQN - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Voltage Rating: | 6V |
| Contact Current-Max: | 300mA |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 70MΩ |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Termination Style: | J-Lead |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount