text.skipToContent text.skipToNavigation

Manufacturer Part #

JS102011SAQN

JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2614
Product Specification Section
C&K JS102011SAQN - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 6V
Contact Current-Max: 0.3A
Insulation Resistance: 100MΩ
Contact Resistance: 70mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.33