text.skipToContent text.skipToNavigation

Manufacturer Part #

OS102011MA1QS1

OS Series SPDT On-On 100 mA 12 V Through Hole Right Angle Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K OS102011MA1QS1 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 100mA
Contact Material: Silver
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
50
$0.36
125
$0.35
250
$0.345
750
$0.34
1,500+
$0.325