text.skipToContent text.skipToNavigation

Manufacturer Part #

SS12SDP2

SS Series Power 0.1 A 30 VDC 0.4 Va Maximum 28 V Ac/Dc Maximum Through Hole Key

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
NKK Switches SS12SDP2 - Technical Attributes
Attributes Table
Actuator Style: Top Actuator
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 30V
Contact Current-Max: 100mA
Insulation Resistance: 100MΩ
Contact Resistance: 20mΩ
Contact Material: Phosphor Bronze
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -15°C to +60°C
Mounting Method: Through Hole
Features & Applications

The SS12SDP2 is a Ultra Mini SPDT On-None-On Top Actuated Through Hole Slide Switch. In this switch, top or side actuation permits flexible board design with compact dimensions and low profile allows high density mounting and close stacking of PC boards.

This crisp actuation positively indicates circuit status. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures. Award-winning STC mechanism with benefits unavailable in conventional mechanisms: smoother, positive detend actuation, increased contact stability, and unparalleled logic-level reliability.

Features:

  • The SS series devices have not been tested for UL recognition
  • These switches are designed for use in a low-voltage, low-current circuit
  • When used as intended in a low-voltage, low-current circuit, the results do not produce hazardous energy

Specifications:

  • Operating Temp Range: –15°C through +60°C (+5°F through +140°F)
  • Power Level: 0.1 A @ 30 V DC
  • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.00
USD
Quantity
Unit Price
100
$1.49
200
$1.48
300
$1.47
500+
$1.45
Product Variant Information section