text.skipToContent text.skipToNavigation

Manufacturer Part #

TS01ABE

TS Series Tiny SPDT On-None-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K TS01ABE - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Contact Current-Max: 3A
Insulation Resistance: 1000MΩ
Contact Resistance: 20mΩ
Contact Material: Gold
Contact Plating: Gold
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The TS series from C&K is a perfect slide switch solution for test and measurement equipment and other hand held devices requiring a small footprint slide switch solution.

TS in C&K talk stands for Tiny Switch, so as you might expect the package size is compact (see data sheet in the download center for physical dimensions).

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the TS Series of slide switches. 

Rated up to 3 Amps, the TS series is compatible with bottom wash cleaning processes thanks to the epoxy terminal seal (part numbers ending in F). The TS series offers Single Pole Single Throw and Double Throw operation solutions with either right angle or straight PCB through hole or wire wrap termination.  A choice of contact material is also possible with the TS series.

The TS01ABE offers a Single Pole, Double Throw (SPDT) switch operation providing an On-None-On function (2 positions).  The TS01ABE is rated to a maximum of 3 amps.  Termination comes in the form of 90 degree gold contacts for through hole mounting.

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$418.00
USD
Quantity
Unit Price
100
$4.18
200
$4.14
300
$4.12
400
$4.10
500+
$4.05