text.skipToContent text.skipToNavigation

Manufacturer Part #

TS01CSE

TS Series Tiny SPDT On-None-On Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TS01CSE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 3A
Contact Material: Silver / Tin-Lead
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications
The TS series from C&K is a perfect slide switch solution for test and measurement equipment and other hand held devices requiring a small footprint slide switch solution.

TS in C&K talk stands for Tiny Switch, so as you might expect the package size is compact (see data sheet in the download center for physical dimensions).

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the TS Series of slide switches. 

Rated up to 3 Amps, the TS series is compatible with bottom wash cleaning processes thanks to the epoxy terminal seal (part numbers ending in F). The TS series offers Single Pole Single Throw and Double Throw operation solutions with either right angle or straight PCB through hole or wire wrap termination.  A choice of contact material is also possible with the TS series.

The TS01CSE offers a Single Pole, Double Throw (SPDT) switch operation providing a On-None-On function (2 positions).  The TS01CSE is rated to a maximum of 3 amps.  Termination comes in the form of straight silver matte tin contacts for through hole mounting. 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
50
$3.65
100
$3.61
150
$3.59
200
$3.57
250+
$3.52
Product Variant Information section