text.skipToContent text.skipToNavigation

Manufacturer Part #

TS03CBE

TS Series Tiny SPDT On-None-On Through Hole Gold Epoxy Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TS03CBE - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Contact Current-Max: 3A
Insulation Resistance: 1000MΩ
Contact Resistance: 20mΩ
Contact Material: Gold Over Nickel
Contact Plating: Gold
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
50
Multiple Of:
3000
Total
$220.50
USD
Quantity
Unit Price
5
$4.51
25
$4.41
75
$4.35
150
$4.31
400+
$4.19
Product Variant Information section