Manufacturer Part #
0E69-30A0
E Series Snap In SPDT 3.85 N Button Quick Connect Snap Action Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics 0E69-30A0 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Round Plunger |
| Operating Force: | 425gf |
| Contact Current-Max: | 10A |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Panel Mount