text.skipToContent text.skipToNavigation

Manufacturer Part #

1006.1501

1006 Series SPDT 400 VAC 10 A Roller Lever Actuator Snap-Acting Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Marquardt 1006.1501 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 127.5gf
Contact Current-Max: 10A
Termination Style: Quick Connect
Contact Plating: Silver
Contact Resistance: 100mΩ
Insulation Resistance: 100MΩ
Switch Operation: On-Mom
Operating Temp Range: -40°C to +100°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$908.00
USD
Quantity
Unit Price
200+
$4.54
Product Variant Information section