text.skipToContent text.skipToNavigation

Manufacturer Part #

1050.3102

1050 Series 5 A SPDT 1.5 N Button Chassis Mount Snap Action Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1050.3102 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Contact Current-Max: 5A
Termination Style: PC Pin
Contact Resistance: 100mΩ
Insulation Resistance: 100MΩ
Switch Operation: Mom
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,195.00
USD
Quantity
Unit Price
10
$2.54
25
$2.50
50
$2.47
100
$2.45
200+
$2.39
Product Variant Information section