text.skipToContent text.skipToNavigation

Manufacturer Part #

1055.0351

1055 Series SPDT 4 A 12 V Solder Subminiature Snap-Action Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1055.0351 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Plunger
Contact Current-Max: 4A
Termination Style: Solder Lug
Contact Resistance: 50mΩ
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$298.00
USD
Quantity
Unit Price
100
$2.98
200+
$2.92
Product Variant Information section