Manufacturer Part #
AV4644
AV4 Series Super Mini SPDT 0.25 N Hinged Lever Thru Hole Snap Action Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AV4644 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
10/24/2025 Details and Download
Discontinuation Details:The Panasonic Industry part numbers in attached document are being discontinued due to low demand and manufacturing challenges associated with the black ink process. In addition, the production equipment has deteriorated and is no longer feasible to maintain in good operating condition. We understand this change may cause some inconvenience. If recommended alternatives are available, please refer to the attached documents or contact us directly. We appreciate your business and look forward to continuing to serve your needs.Last Time Buy Date: 03/15/2026Last Eligible Ship Date: 06/15/2026
Not Recommended
07/01/2025 Details and Download
Part Status:
Obsolete
Obsolete
Panasonic Industry AV4644 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Roller |
| Operating Force: | 0.98gf |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
20
$1.18
40
$1.16
100
$1.15
200
$1.14
400+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole