Manufacturer Part #
D439-R1LL-G2
D4 Series SPDT 5 A 250 V Straight Roller Lever Miniature Snap Action Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics D439-R1LL-G2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics D439-R1LL-G2 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Roller |
| Contact Current-Max: | 5A |
| Termination Style: | Tab |
| Mounting Method: | Screw Mount |
Features & Applications
For reference, below are related products and accessories for ZF Electronics D439-R1LL-G2 Snap Acting.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.63
10
$3.56
25
$3.51
75
$3.44
150+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
160 per Box
Mounting Method:
Screw Mount