text.skipToContent text.skipToNavigation

Manufacturer Part #

DB2C-A1RC

DB Series SPDT 10 A 125 VAC Roller Lever Solder Lug Subminiature Snap Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DB2C-A1RC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 95gf
Contact Current-Max: 10.1A
Termination Style: Solder Lug
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1120
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,859.20
USD
Quantity
Unit Price
10
$1.76
25
$1.74
50
$1.72
150
$1.70
300+
$1.66
Product Variant Information section