text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3C-A1RC

DB Series SPDT 100 mA 125 VAC Roller Lever Solder Lug Subminiature Snap Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DB3C-A1RC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Operating Force: 55gf
Contact Current-Max: 0.1A
Termination Style: Solder Lug
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1120
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.80
USD
Quantity
Unit Price
560+
$1.84
Product Variant Information section