text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3C-B1RC

DB Series SPDT 1 A 125 VAC Straight Lever Solder Lug Subminiature Snap Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DB3C-B1RC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Operating Force: 55gf
Contact Current-Max: 0.1A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1120
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,128.00
USD
Quantity
Unit Price
10
$2.02
25
$1.99
50
$1.97
125
$1.94
250+
$1.90
Product Variant Information section