text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0851500F250V2A

SWITCH SNAP ACTION STANDARD 125V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LS0851500F250V2A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round Plunger
Contact Current-Max: 15A
Termination Style: PC Pin
Contact Material: Silver
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Dimension: 27.9 x 15.9 x 10.3 mm
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1100
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,584.00
USD
Quantity
Unit Price
110
$1.49
220
$1.47
330
$1.46
550+
$1.44
Product Variant Information section