text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0851503F040C1C

LS Series SPST N.O. Lever Quick Connect Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LS0851503F040C1C - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Lever
Operating Force: 40gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$635.00
USD
Quantity
Unit Price
100
$1.31
200
$1.30
300
$1.29
500+
$1.27
Product Variant Information section