text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0851504F050C2C

LS Series SPST NO Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LS0851504F050C2C - Technical Attributes
Attributes Table
Circuitry: SPST
Actuator Style: Lever
Operating Force: 50gf
Contact Current-Max: 50mA
Termination Style: Quick Connect
Features & Applications

The LS Series snap action switches are available in gold, 15 amp versions and in a wide variety of actuator, operating force and termination options.

Features:

  • Available in gold & 15amp versions
  • Wide variety of actuator, operating force & termination options

Applications:

  • Appliance
  • Timing controls
  • Vending machines
  • Gaming
  • Industrial controls
  • Power tools?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
100
$1.54
200
$1.52
400
$1.51
500+
$1.49
Product Variant Information section