Manufacturer Part #
MMGGF5D0T
SP Mom. 1 A 125 Vac Pin Plunger Through Hole Subminiature Snap-Acting Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K MMGGF5D0T - Technical Attributes
Attributes Table
| Circuitry: | SP |
| Actuator Style: | Plunger |
| Operating Force: | 142gf |
| Contact Current-Max: | 1A |
| Termination Style: | PC Through Hole |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
120+
$31.09
Product Variant Information section
Available Packaging
Package Qty:
120 per Bag
Mounting Method:
Through Hole