text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850503F040P1C

Switch Snap Action N.O. SPST Lever PC Pins 5A 250VAC 0.39N Thru-Hole Tray

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS0850503F040P1C - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Lever
Contact Current-Max: 5A
Termination Style: PC Pin
Contact Material: Silver
Switch Operation: Off-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
540
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
270
$0.865
540
$0.85
810+
$0.835
Product Variant Information section