text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850503F040S1A

MS Series SPDT Lever Solder Lug Through Hole Miniature Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS0850503F040S1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 40gf
Contact Current-Max: 5A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
100
$0.875
200
$0.86
300
$0.85
400
$0.845
500+
$0.825
Product Variant Information section