text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850506F035P1A

5 A SPDT 125/250 AC 35±20 gram Operating Force Miniature Snap Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS0850506F035P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Operating Force: 35gf
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.15
USD
Quantity
Unit Price
270
$0.945
540
$0.93
810+
$0.915
Product Variant Information section