text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850506F035V1C

SWITCH SNAP ACT SPST-NO 5A 125V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS0850506F035V1C - Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Lever
Contact Current-Max: 5A
Termination Style: PC Pin
Contact Material: Silver
Switch Operation: Off-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
100
$1.04
200
$1.02
300
$1.01
400
$0.995
500+
$0.97
Product Variant Information section