text.skipToContent text.skipToNavigation

Manufacturer Part #

MS085R105F030P1A

SWITCH SNAP ACTION MINIATURE 20V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch MS085R105F030P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Termination Style: PC Pin
Contact Material: Gold
Insulation Resistance: 100MΩ
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.30
USD
Quantity
Unit Price
270+
$1.39
Product Variant Information section