text.skipToContent text.skipToNavigation

Manufacturer Part #

S-20M

S-20 Series DPDT 20 A Overtravel Panel Mount Plunger General Purpose Switch

Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Pin Plunger
Operating Force: 1280g
Contact Current-Max: 20A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$102.10
USD
Quantity
Web Price
1
$11.10
5
$10.21
20
$9.51
30
$9.31
75+
$8.88
Product Variant Information section