text.skipToContent text.skipToNavigation

Manufacturer Part #

SND4104-SP-A

SND41 Series 1NO/1NC Fixed Rotary Lever Snap Action 1/2NPT Safety Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SND4104-SP-A - Technical Attributes
Attributes Table
Circuitry: SPST N.O. / N.C.
Actuator Style: Lever
Contact Current-Max: 10A
Termination Style: Screw
Contact Resistance: 25mΩ
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -25°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.40
USD
Quantity
Unit Price
2
$20.65
4
$20.47
10
$20.24
20
$20.06
30+
$19.83
Product Variant Information section