text.skipToContent text.skipToNavigation

Manufacturer Part #

SND4107-SP-A

SND41 Series 1NO/1NC Adjustable Rod Snap Action 1/2NPT Safety Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SND4107-SP-A - Technical Attributes
Attributes Table
Circuitry: SPST N.O. / N.C.
Actuator Style: Shaft
Contact Current-Max: 10A
Contact Resistance: 25mΩ
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.20
USD
Quantity
Unit Price
1
$24.20
3
$23.87
5
$23.72
20
$23.31
30+
$23.05
Product Variant Information section