text.skipToContent text.skipToNavigation

Manufacturer Part #

SS0750301F020P1A

SS Series SPDT 3 A 125 VAC Straight Lever PC Pin Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SS0750301F020P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Contact Current-Max: 3A
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1200
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$894.00
USD
Quantity
Unit Price
120
$0.79
240
$0.78
360
$0.77
480
$0.765
600+
$0.745
Product Variant Information section