text.skipToContent text.skipToNavigation

Manufacturer Part #

SS0750302F030P1A

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 250VAC

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SS0750302F030P1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Simulated Roller
Operating Force: 30gf
Contact Current-Max: 3A
Termination Style: PC Pin
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +75°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
120
$0.70
240
$0.685
360
$0.68
480
$0.675
600+
$0.66
Product Variant Information section