text.skipToContent text.skipToNavigation

Manufacturer Part #

SS0750303F050S1A

SS Series SPDT On-Mom 3 A 125 V Chassis Mount Lever Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SS0750303F050S1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 50gf
Contact Current-Max: 3A
Termination Style: Solder Lug
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +75°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1200
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$906.00
USD
Quantity
Unit Price
25
$0.835
50
$0.82
125
$0.80
300
$0.785
750+
$0.755
Product Variant Information section