text.skipToContent text.skipToNavigation

Manufacturer Part #

SS075Q103F020V1A

SS Series SPDT 100 mA Lever Through Hole Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch SS075Q103F020V1A - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 20gf
Contact Current-Max: 100mA
Termination Style: PC Pin
Contact Material: Silver
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 500V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +75°C
Dimension: 12.7 x 5.75 x 6.5 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
240
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Unit Price
120
$0.87
240
$0.855
360
$0.845
480
$0.84
600+
$0.82
Product Variant Information section