text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-AA00A1GE-2

Sealed Snap-Acting Pushbutton Switch, silver plated, solder type, IP68

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Adam Tech SW-PB8-AA00A1GE-2 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round Plunger
Contact Current-Max: 1A
Termination Style: Solder Lug
Contact Material: Copper Alloy
Contact Plating: Silver
Contact Resistance: 10mΩ
Insulation Resistance: 1000MΩ
Dielectric Withstanding Voltage: 1500V
Switch Operation: On-Mom
Operating Temp Range: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.70
USD
Quantity
Unit Price
5
$4.74
20
$4.63
30
$4.60
75
$4.52
125+
$4.43
Product Variant Information section