Manufacturer Part #
SW-PB8-AA00A2GE-2
Sealed Snap-Acting Pushbutton Switch, gold over silver plated, PCB type, IP68
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-PB8-AA00A2GE-2 - Technical Attributes
Attributes Table
| Circuitry: | SPST |
| Actuator Style: | Round Plunger |
| Contact Current-Max: | 1A |
| Termination Style: | PC Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Contact Resistance: | 10mΩ |
| Insulation Resistance: | 1000MΩ |
| Dielectric Withstanding Voltage: | 1500V |
| Switch Operation: | On-Mom |
| Operating Temp Range: | -30°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$4.60
20
$4.49
30
$4.46
75
$4.39
125+
$4.30
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount