text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-AB00B6QE-1

Snap-Acting Pushbutton Switch, right angle, silver plated, PCB type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB8-AB00B6QE-1 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round Plunger
Contact Current-Max: 1A
Termination Style: PC Pin
Contact Material: Copper Alloy
Contact Plating: Silver
Contact Resistance: 10mΩ
Insulation Resistance: 1000MΩ
Dielectric Withstanding Voltage: 1500V
Switch Operation: On-Mom
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.60
USD
Quantity
Unit Price
10
$2.86
25
$2.82
50
$2.79
100
$2.76
200+
$2.70
Product Variant Information section