text.skipToContent text.skipToNavigation

Manufacturer Part #

TS0101F020V2

Basic / Snap Action Switches

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TS0101F020V2 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 20gf
Contact Current-Max: 0.3A
Termination Style: PC Pin
Contact Resistance: 50mΩ
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 250V
Switch Operation: On-Mom
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
1,000+
$0.64
Product Variant Information section