text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825027-4

Alcoswitch Series SPST-NO 24 V 160 g PCB Through Hole Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1825027-4 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Copper Alloy
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  7.01mm x L  7.11mm x W  10.16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,868.00
USD
Quantity
Unit Price
200
$0.104
400
$0.102
1,000
$0.0997
2,000
$0.0977
4,000+
$0.0934
Product Variant Information section