text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825910-8

SPST 6 mm Round Actuator Kinked Through Hole Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
TE Connectivity 1-1825910-8 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Current Rating: 50A
Actuation Force: 1.6N
Contact Material: Brass
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -35°C to +85°C
Dimension: H  7.3mm x L  6mm x W  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30000
Multiple Of:
750
Total
$1,650.00
USD
Quantity
Unit Price
750
$0.0606
2,250
$0.059
3,750
$0.0582
15,000
$0.0563
22,500+
$0.055
Product Variant Information section