text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1614

PMS Series 0.05 A 42V SPST-NO Off-Mom Top Actuated Through Hole Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1614 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Rated Voltage (VAC): 30VAC
Voltage Rating: 42V
Current Rating: 0.05A
Insulation Resistance: 100MΩ
Actuation Force: 1.8N
Contact Material: Gold
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
Dimension: H  3.5mm x L  11.4mm x W  11.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Unit Price
100
$1.87
200
$1.85
300
$1.84
400+
$1.83
Product Variant Information section