text.skipToContent text.skipToNavigation

Manufacturer Part #

1301.9317

LSH Series SPST-NO 12V 1.6 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1301.9317 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Actuation Force: 1.6N
Contact Material: Copper
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Operating Temperature: -30°C to +85°C
Dimension: H  7.3mm x L  6mm x W  6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
2,000+
$0.305
Product Variant Information section