text.skipToContent text.skipToNavigation

Manufacturer Part #

1437565-5

Tactile Switch SPST-NO Top Actuated Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1437565-5 - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPST
Voltage Rating: 24V
Current Rating: 50mA
Actuation Force: 1.6N
Contact Material: Brass
Contact Plating: Silver
Actuator Style: Square
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Dimension: H  0.287mm x L  3.4mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12800
Multiple Of:
12800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,124.80
USD
Quantity
Unit Price
6,400+
$0.166
Product Variant Information section