text.skipToContent text.skipToNavigation

Référence fabricant

1825027-2

Alcoswitch Series SPST-NO 24V 160 g PCB Through Hole Tactile Switch

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2426
Product Specification Section
TE Connectivity 1825027-2 - Caractéristiques techniques
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Copper Alloy
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  7.01mm x L  7.11mm x W  7.16mm
Pricing Section
Stock global :
30 000
d’Allemagne:
30 000
Sur commande :Order inventroy details
200 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
20000
Multiples de :
20000
Total 
1 146,00 $
USD
Quantité
Prix unitaire
20 000+
0,0573 $
Product Variant Information section