text.skipToContent text.skipToNavigation

Manufacturer Part #

219-6LPST

219 Series SPST 6 Position Auto Placeable Surface Mount DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
CTS 219-6LPST - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 6 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Available low profile, medium, and extended height actuators 
  • Gull-wing and "J" lead terminal configurations
  • Tube or tape and reel packaging available
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • RoHS compliant
  • High temperature materials (UL94V-0)
Pricing Section
Global Stock:
7,625
USA:
7,625
10,020
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
125
$0.43
250
$0.42
500
$0.415
1,250+
$0.40
Product Variant Information section