text.skipToContent text.skipToNavigation

Manufacturer Part #

222AMVBAR

222A Series 6 x 6 mm SPST SMT Gull Wing Top Actuated Tactile Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 222AMVBAR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.57N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  6.2mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.124
3,000
$0.123
5,000+
$0.121
Product Variant Information section