text.skipToContent text.skipToNavigation

Manufacturer Part #

226AMVABR

226A Series 3 x 2.6 x 1.4 mm 12 V 100 MOhm Vertical SMT Compact Tactile Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 226AMVABR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 0.05A
Actuation Force: 4N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
19000
Multiple Of:
9500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,154.00
USD
Quantity
Unit Price
9,500+
$0.166
Product Variant Information section