text.skipToContent text.skipToNavigation

Manufacturer Part #

3006.2101

3006 Series 4 N 50 mA 28 V Round Button Plug-In Yellow Lamp Tactile Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 3006.2101 - Technical Attributes
Attributes Table
Actuation Force: 4N
Contact Material: Gold
Actuator Style: Round Button
Termination Style: Plug-In
Dimension: L  9.85mm x W  9.85mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1800
Multiple Of:
1800
Total
$3,024.00
USD
Quantity
Unit Price
1,800+
$1.68
Product Variant Information section