text.skipToContent text.skipToNavigation

Manufacturer Part #

320.01E11GRY

320 Series SPST 1.35 N Grey Square Button Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 320.01E11GRY - Technical Attributes
Attributes Table
Actuation Force: 1.35N
Contact Material: Silver Over Copper
Actuator Style: Square Button
Termination Style: PCB
Dimension: L  12.4mm x W  12.4mm
Mounting Method: Through Hole
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 320 series switch from E-Switch offers a variety of tactile switches.  This series is available with a wide range of features and benefits such as multiple cap color options, high reliability dome technology as well as excellent tactile feedback.

The 320 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Computer/servers
  • Performance audio
  • Low power on/off designs
  • External hard drives and modems

 

The 320.01E11GRY is a SPST thru hole tactile switch with a grey 320.01 style cap with a gold over stainless steel dome contact.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1026
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,333.80
USD
Quantity
Unit Price
54
$1.35
108
$1.34
162
$1.33
270
$1.32
540+
$1.30
Product Variant Information section