text.skipToContent text.skipToNavigation

Manufacturer Part #

320.02E11.094BLK

320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
E-Switch 320.02E11.094BLK - Technical Attributes
Attributes Table
Actuation Force: 1.35N
Contact Material: Silver Over Copper
Actuator Style: Square Button
Termination Style: PCB
Dimension: L  12.4mm x W  12.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,669
USA:
5,669
4,860
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Unit Price
20
$1.31
40
$1.30
100
$1.28
200
$1.27
400+
$1.24
Product Variant Information section