text.skipToContent text.skipToNavigation

Manufacturer Part #

320.03E11.08GRY

320 Series SPST 25 mA 50 V Off-Mom Top Actuated PC Pin Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 320.03E11.08GRY - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 50V
Current Rating: 25mA
Insulation Resistance: 1000MΩ
Actuation Force: 1.17N
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Dimension: L  12.4mm x W  12.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
810
Multiple Of:
162
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,632.50
USD
Quantity
Unit Price
162+
$3.25
Product Variant Information section