text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437565-9

FSM6JSMA 24 V 50 mA 1.6 N Surface Mount Tactile PB Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 4-1437565-9 - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Round
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,230.00
USD
Quantity
Unit Price
750
$0.147
1,500
$0.145
2,250
$0.144
3,000
$0.143
3,750+
$0.141